H5004 vs PT61011L feature comparison

H5004 Pulse Electronics Corporation

Buy Now Datasheet

PT61011L Bourns Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP BOURNS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Samacsys Manufacturer Pulse Electronics
Additional Feature HEIGHT DIM INCLUDES TERMINALS ALSO HIGHT DIMENSION INCLUDES TEMINAL ALSO
Application 1000 BASE-T LAN; 10/100 BASE-TX; ETHERNET
Approvals IEEE
Height 5.51 mm 5.6 mm
Insertion Loss 1 dB
Isolation Voltage 1500 V 1500 V
JESD-609 Code e0 e3
Length 17.53 mm 11.6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Functions 4 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Packing Method TUBE TUBE
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Transformer Type DATACOM TRANSFORMER DATACOM TRANSFORMER
Turns Ratio (Np:Ns) 1:1 1CT:1CT; 1CT:1CT
Width 12.2 mm 6.9 mm
Base Number Matches 1 1
Package Description ROHS COMPLIANT
Primary Inductance 350 µH

Compare H5004 with alternatives

Compare PT61011L with alternatives