H5004
vs
S558-5999-U7
feature comparison
Pbfree Code |
No
|
No
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
BEL FUSE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
HEIGHT DIM INCLUDES TERMINALS ALSO
|
|
Application |
1000 BASE-T
|
LAN; 10/100 BASE-T
|
Approvals |
IEEE
|
IEEE
|
Height |
5.51 mm
|
5.72 mm
|
Insertion Loss |
1 dB
|
1 dB
|
Isolation Voltage |
1500 V
|
1500 V
|
JESD-609 Code |
e0
|
|
Length |
17.53 mm
|
12.7 mm
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
4
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Packing Method |
TUBE
|
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transformer Type |
DATACOM TRANSFORMER
|
DATACOM TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:1
|
1CT:1CT; 1CT:1CT
|
Width |
12.2 mm
|
7.24 mm
|
Base Number Matches |
8
|
2
|
Primary Inductance |
|
350 µH
|
|
|
|
Compare H5004 with alternatives
Compare S558-5999-U7 with alternatives