H3R15RA29A vs PDF-15RH-PZ feature comparison

H3R15RA29A Thomas & Betts

Buy Now Datasheet

PDF-15RH-PZ Power Dynamics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP POWER DYNAMICS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.30 8536.69.40.30
Additional Feature 0.318-INCH FOOTPRINT FERRITE PLATE FILTER
Body Breadth 0.452 inch 0.494 inch
Body Depth 0.53 inch 0.617 inch
Body Length 1.552 inch 1.213 inch
Body/Shell Style RECEPTACLE PLUG
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD FLASH OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED BRASS
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ 15 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω 3000000000 Ω
Insulator Color BLACK
Insulator Material PLASTIC GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.09 inch
Mating Contact Row Spacing 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 HOLE .125-.137 #4-40
Mounting Option 2 NON-THREADED RIVET & JACKSCREW
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of PCB Rows 2 3
Number of Rows Loaded 2 3
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA UL, CSA
Shell Size 2/A 2/A
Terminal Length 0.087 inch 0.125 inch
Terminal Pitch 2.7686 mm 2.286 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 15 15
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Insertion Force-Max 5.004 N
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE
Plating Thickness FLASH inch
Shell Finish NICKEL
Shell Material STEEL
Withdrawl Force-Min 1.946 N

Compare H3R15RA29A with alternatives

Compare PDF-15RH-PZ with alternatives