H2R15ST29B
vs
PDI-15RS-IB-H
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
THOMAS & BETTS CORP
|
POWER DYNAMICS INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.30
|
8536.69.40.30
|
Additional Feature |
0.480-INCH PROFILE
|
|
Body Breadth |
0.415 inch
|
0.496 inch
|
Body Depth |
0.24 inch
|
0.503 inch
|
Body Length |
1.552 inch
|
1.541 inch
|
Body/Shell Style |
RECEPTACLE
|
PLUG
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
COPPER ALLOY
|
PHOSPHOR BRONZE
|
Contact Pattern |
STAGGERED
|
STAGGERED
|
Contact Resistance |
10 mΩ
|
15 mΩ
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1000VAC V
|
1000VAC V
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Resistance |
5000000000 Ω
|
3000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
PLASTIC
|
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.109 inch
|
0.109 inch
|
Mating Contact Row Spacing |
0.112 inch
|
0.112 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
CABLE AND PANEL
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
125 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
PCB Contact Pattern |
STAGGERED
|
|
PCB Contact Row Spacing |
2.8448 mm
|
|
Rated Current (Signal) |
5 A
|
5 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Shell Size |
2/A
|
2/A
|
Terminal Length |
0.125 inch
|
|
Terminal Pitch |
2.7686 mm
|
|
Termination Type |
SOLDER
|
IDC
|
Total Number of Contacts |
15
|
15
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Contact Design |
|
PREASSEM CONN
|
Contact Finish Mating |
|
GOLD FLASH
|
Contact Finish Termination |
|
Tin (Sn) - with Nickel (Ni) barrier
|
Insertion Force-Max |
|
3.2804 N
|
JESD-609 Code |
|
e3
|
Mating Information |
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Option 1 |
|
HOLE .125-.137
|
Mounting Option 2 |
|
NON-THREADED
|
Plating Thickness |
|
FLASH inch
|
Shell Finish |
|
TIN
|
Shell Material |
|
STEEL
|
Withdrawl Force-Min |
|
.6394 N
|
|
|
|
Compare H2R15ST29B with alternatives
Compare PDI-15RS-IB-H with alternatives