H2R15RA29A vs PDI-15R-9P feature comparison

H2R15RA29A Thomas & Betts

Buy Now Datasheet

PDI-15R-9P Power Dynamics Inc

Buy Now Datasheet
Obsolete Active
THOMAS & BETTS CORP POWER DYNAMICS INC
unknown compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.30
0.590-INCH FOOTPRINT BOARDLOCKS
0.452 inch 0.494 inch
0.72 inch 0.563 inch
1.552 inch 1.541 inch
RECEPTACLE PLUG
D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
FEMALE FEMALE
COPPER ALLOY BRASS
STAGGERED STAGGERED
10 mΩ 15 mΩ
RND PIN-SKT RND PIN-SKT
NO NO
1000VAC V 1000VAC V
NO NO
NO NO
NO NO
5000000000 Ω 3000000000 Ω
BLACK
PLASTIC GLASS FILLED POLYBUTYLENE TEREPHTHALATE
NO NO
0.109 inch 0.109 inch
0.112 inch 0.112 inch
NO NO
HOLE .125-.137 #4-40
NON-THREADED RIVET & JACKSCREW
RIGHT ANGLE RIGHT ANGLE
BOARD BOARD
2 2
2 2
125 °C 105 °C
-55 °C -55 °C
GENERAL PURPOSE GENERAL PURPOSE
STAGGERED STAGGERED
2.8448 mm 2.8448 mm
5 A 5 A
UL, CSA UL, CSA
2/A 2/A
0.125 inch 0.125 inch
2.7686 mm 2.7686 mm
SOLDER SOLDER
15 15
94V-0 94V-0
2 1
Yes
Yes
GOLD FLASH OVER NICKEL
Gold (Au) - with Nickel (Ni) barrier
e4
MULTIPLE MATING PARTS AVAILABLE
FLASH inch
NICKEL
STEEL

Compare H2R15RA29A with alternatives

Compare PDI-15R-9P with alternatives