H2R09RA29CS
vs
PDI-09RS-IB-R
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
THOMAS & BETTS CORP
POWER DYNAMICS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.30
8536.69.40.30
Additional Feature
LATCHED
Body Breadth
0.452 inch
0.496 inch
Body Depth
0.72 inch
0.503 inch
Body Length
1.224 inch
1.213 inch
Body/Shell Style
RECEPTACLE
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Material
COPPER ALLOY
PHOSPHOR BRONZE
Contact Pattern
STAGGERED
STAGGERED
Contact Resistance
10 mΩ
15 mΩ
Contact Style
RND PIN-SKT
RND PIN-SKT
DIN Conformance
NO
NO
Dielectric Withstanding Voltage
1000VAC V
1000VAC V
Empty Shell
NO
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
Insulation Resistance
5000000000 Ω
3000000000 Ω
Insulator Color
BLACK
Insulator Material
PLASTIC
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
NO
Mating Contact Pitch
0.109 inch
0.109 inch
Mating Contact Row Spacing
0.112 inch
0.112 inch
Mixed Contacts
NO
NO
Mounting Option 1
#4-40
#4-40
Mounting Option 2
INSERT
RIVET & JACKSCREW
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
CABLE AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
2
Operating Temperature-Max
125 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
5 A
5 A
Reference Standard
UL, CSA
UL, CSA
Shell Size
1/E
1/E
Terminal Length
0.125 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
IDC
Total Number of Contacts
9
9
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Contact Design
PREASSEM CONN
Contact Finish Mating
GOLD FLASH
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Insertion Force-Max
3.2804 N
JESD-609 Code
e3
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Plating Thickness
FLASH inch
Shell Finish
TIN
Shell Material
STEEL
Withdrawl Force-Min
.556 N
Compare H2R09RA29CS with alternatives
Compare PDI-09RS-IB-R with alternatives