H2P-SHF-AA
vs
M20-7890222
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
J S T MFG CO LTD
|
HARWIN PLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
JST (JAPAN SOLDERLESS TERMINALS)
|
|
Body Breadth |
0.252 inch
|
|
Body Depth |
0.461 inch
|
|
Body Length |
0.343 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
REMOVABLE CNT BLOCK
|
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
20 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
NO
|
Dielectric Withstanding Voltage |
1500VAC V
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulation Diameter-Min |
0.035 inch
|
|
Insulation Resistance |
500000000 Ω
|
|
Insulator Color |
WHITE
|
|
Insulator Material |
POLYAMIDE6
|
|
MIL Conformance |
NO
|
NO
|
Mating Contact Pitch |
0.098 inch
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
CSA;TUV;UL
|
|
Terminal Length |
0.157 inch
|
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
2
|
2
|
UL Flammability Code |
94V-0
|
|
Wire Size-Max |
22 AWG
|
|
Wire Size-Min |
30 AWG
|
|
Base Number Matches |
1
|
1
|
Mounting Style |
|
RIGHT ANGLE
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare H2P-SHF-AA with alternatives
Compare M20-7890222 with alternatives