H2M25ST29B vs 617-Y-025-P-CF-4-20-E feature comparison

H2M25ST29B Thomas & Betts

Buy Now Datasheet

617-Y-025-P-CF-4-20-E Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer THOMAS & BETTS CORP AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature 0.480-INCH PROFILE
Body Breadth 0.415 inch 0.492 inch
Body Depth 0.25 inch 0.702 inch
Body Length 2.092 inch 2.091 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Gender MALE MALE
Contact Material COPPER ALLOY COPPER ALLOY
Contact Pattern STAGGERED STAGGERED
Contact Resistance 10 mΩ
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1000VAC V
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material PLASTIC GLASS FILLED POLYETHYLENE
MIL Conformance NO NO
Mating Contact Pitch 0.109 inch 0.109 inch
Mating Contact Row Spacing 0.112 inch 0.112 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT RIGHT ANGLE
Mounting Type BOARD BOARD AND PANEL
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern STAGGERED STAGGERED
PCB Contact Row Spacing 2.8448 mm 2.84 mm
Rated Current (Signal) 5 A 5 A
Reference Standard UL, CSA
Shell Size 3/B 3/B
Terminal Length 0.125 inch
Terminal Pitch 2.7686 mm 2.77 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Board Mounting Option SPLIT BOARD LOCK
Contact Finish Mating GOLD FLASH (15) OVER NICKEL (50)
Contact Finish Termination TIN LEAD OVER NICKEL
JESD-609 Code e0
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Option 2 SCREWLOCKS
Shell Finish TIN
Shell Material STEEL

Compare H2M25ST29B with alternatives

Compare 617-Y-025-P-CF-4-20-E with alternatives