H26S7530A0CL vs H62S7530A0CB feature comparison

H26S7530A0CL Aerovox Corporation

Buy Now Datasheet

H62S7530A0CB Aerovox Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer AEROVOX CORP AEROVOX CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.25.00.80 8532.25.00.80
Capacitance 30 µF 30 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 3% 3%
Number of Terminals 2 2
Operating Temperature-Max 90 °C 90 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Positive Tolerance 3% 3%
Rated (AC) Voltage (URac) 750 V 750 V
Rated (DC) Voltage (URdc) 1350 V 1350 V
Surface Mount NO NO
Terminal Shape LUG LUG
Base Number Matches 1 1

Compare H26S7530A0CL with alternatives

Compare H62S7530A0CB with alternatives