H25E-F1-SS-180-AC-15V/V-EM18-S vs H25E-F3-SS-2200-A-15V/V-SM12-NI-S feature comparison

H25E-F1-SS-180-AC-15V/V-EM18-S Sensata Circuit Breakers

Buy Now Datasheet

H25E-F3-SS-2200-A-15V/V-SM12-NI-S Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Category CO2 Kg 15.58 15.58
Compliance Temperature Grade Commercial: +0C to +70C Commercial: +0C to +70C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.10 CMRT V6.10
Configuration SINGLE SINGLE
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type ROTARY POSITION ENCODER ROTARY POSITION ENCODER
Base Number Matches 1 1

Compare H25E-F1-SS-180-AC-15V/V-EM18-S with alternatives

Compare H25E-F3-SS-2200-A-15V/V-SM12-NI-S with alternatives