H25D-SS-32-AC-28V/5-SM12-NI-S
vs
H25D-F3-SS-2094-A-28V/5-SM16-NI-S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SENSATA TECHNOLOGIES INC
|
SENSATA TECHNOLOGIES INC
|
Reach Compliance Code |
compliant
|
compliant
|
Configuration |
SINGLE
|
SINGLE
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Optoelectronic Device Type |
ROTARY POSITION ENCODER
|
ROTARY POSITION ENCODER
|
Base Number Matches |
1
|
1
|
Mounting Feature |
|
FLANGE MOUNT
|
Supply Voltage-Max |
|
28 V
|
Surface Mount |
|
NO
|
|
|
|
Compare H25D-SS-32-AC-28V/5-SM12-NI-S with alternatives
Compare H25D-F3-SS-2094-A-28V/5-SM16-NI-S with alternatives