H25D-F3-SS-50-AC-28V/5-EM16-S vs H25D-F2-SS-744-AC-28V/5-SC-EX-S feature comparison

H25D-F3-SS-50-AC-28V/5-EM16-S Sensata Circuit Breakers

Buy Now Datasheet

H25D-F2-SS-744-AC-28V/5-SC-EX-S Sensata Circuit Breakers

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer SENSATA TECHNOLOGIES INC SENSATA TECHNOLOGIES INC
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Mounting Feature FLANGE MOUNT
Number of Functions 1 1
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type ROTARY POSITION ENCODER ROTARY POSITION ENCODER
Supply Voltage-Max 28 V
Surface Mount NO
Base Number Matches 1 1

Compare H25D-F3-SS-50-AC-28V/5-EM16-S with alternatives

Compare H25D-F2-SS-744-AC-28V/5-SC-EX-S with alternatives