H2512CPZ1051F30 vs S2512CPX1051F30-W feature comparison

H2512CPZ1051F30 State of the Art Inc

Buy Now Datasheet

S2512CPX1051F30-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2020-06-25 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Chip Chip
JESD-609 Code e4 e0
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.58 mm 0.58 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.02 mm 3.02 mm
Packing Method Bulk WAFFLE PACK
Rated Power Dissipation (P) 1.5 W 1.5 W
Resistance 1050 Ω 1050 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Gold (Au) - with Nickel (Ni) barrier Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Pbfree Code No
Package Description CHIP
HTS Code 8533.21.00.30
SVHC Over MCV 7439-92-1
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare H2512CPZ1051F30 with alternatives

Compare S2512CPX1051F30-W with alternatives