H2512CPY1051F30-TR vs H2512CPC1051F30 feature comparison

H2512CPY1051F30-TR State of the Art Inc

Buy Now Datasheet

H2512CPC1051F30 State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.58 mm 0.58 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.02 mm 3.02 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 1.5 W 1.5 W
Resistance 1050 Ω 1050 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 300 ppm/°C 300 ppm/°C
Terminal Finish Silver (Ag) - with Nickel (Ni) barrier Silver (Ag)
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare H2512CPY1051F30-TR with alternatives

Compare H2512CPC1051F30 with alternatives