H2512CPG271K10 vs H2512CPG271K10-TR feature comparison

H2512CPG271K10 State of the Art Inc

Buy Now Datasheet

H2512CPG271K10-TR State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.58 mm 0.58 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.02 mm 3.02 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 1.5 W 1.5 W
Resistance 270 Ω 270 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 10% 10%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare H2512CPG271K10 with alternatives

Compare H2512CPG271K10-TR with alternatives