H2512CA3242BEB-TR vs H2512CA3242BEW-W feature comparison

H2512CA3242BEB-TR

Part not found

Search for H2512CA3242BEB-TR

H2512CA3242BEW-W State of the Art Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STATE OF THE ART INC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e4
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.64 mm
Package Length 6.6 mm
Package Style SMT
Package Width 3.1 mm
Packing Method Waffle Pack
Rated Power Dissipation (P) 1.5 W
Reference Standard MIL-PRF-55342
Resistance 32400 Ω
Resistor Type FIXED RESISTOR
Size Code 2612
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Gold (Au)
Tolerance 0.1%
Working Voltage 200 V
Base Number Matches 1

Compare H2512CA3242BEW-W with alternatives