H22B2 vs H22B2 feature comparison

H22B2 Isocom Components

Buy Now Datasheet

H22B2 Motorola Semiconductor Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD MOTOROLA INC
Reach Compliance Code compliant unknown
Coll-Emtr Bkdn Voltage-Min 30 V 30 V
Configuration SINGLE SINGLE
Dark Current-Max 1000 nA 100 nA
Forward Current-Max 0.05 A 0.06 A
Gap Size 3.17 mm 3.17 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
On-State Voltage-Max 30 V 30 V
On-state Collector Current-Nom 14 mA 28 mA
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT SLOTTED SWITCH DARLINGTON OUTPUT SLOTTED SWITCH
Output Circuit Type Darlington Darlington
Response Time-Max 0.000125 s 0.000125 s
Slot Width-Nom 3 mm 3.195 mm
Surface Mount NO NO
Base Number Matches 2 1