H22A2
vs
GP1L53V
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
SHARP CORP
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Gap Size |
3.17 mm
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
|
On-State Voltage-Max |
30 V
|
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-25 °C
|
Output Circuit Type |
Transistor
|
|
Surface Mount |
NO
|
|
Base Number Matches |
16
|
1
|
Rohs Code |
|
No
|
Coll-Emtr Bkdn Voltage-Min |
|
35 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
1000 nA
|
Number of Functions |
|
1
|
On-state Collector Current-Nom |
|
40 mA
|
Optoelectronic Device Type |
|
DARLINGTON OUTPUT SLOTTED SWITCH
|
Slot Width-Nom |
|
5.05 mm
|
|
|
|
Compare GP1L53V with alternatives