H21B5 vs H21B2 feature comparison

H21B5 Isocom Components

Buy Now Datasheet

H21B2 Intersil Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ISOCOM COMPONENTS LTD INTERSIL CORP
Reach Compliance Code compliant unknown
Coll-Emtr Bkdn Voltage-Min 55 V
Configuration SINGLE
Dark Current-Max 1000 nA
Forward Current-Max 0.05 A
Gap Size 3 mm 3.17 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1
On-State Voltage-Max 55 V 30 V
On-state Collector Current-Nom 14 mA
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -25 °C -55 °C
Optoelectronic Device Type DARLINGTON OUTPUT SLOTTED SWITCH
Output Circuit Type Darlington Darlington
Slot Width-Nom 3 mm
Surface Mount NO NO
Base Number Matches 2 1
HTS Code 8541.40.80.00
Response Time-Max 0.000125 s

Compare H21B5 with alternatives

Compare H21B2 with alternatives