H21A2
vs
OPB862T51
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
GENERAL ELECTRIC SOLID STATE
|
TT ELECTRONICS PLC
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.80.00
|
|
Base Number Matches |
14
|
6
|
Rohs Code |
|
Yes
|
Coll-Emtr Bkdn Voltage-Min |
|
30 V
|
Configuration |
|
SINGLE
|
Dark Current-Max |
|
100 nA
|
Forward Current-Max |
|
0.05 A
|
Gap Size |
|
3.11 mm
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Number of Elements |
|
1
|
Number of Functions |
|
1
|
On-State Current-Max |
|
0.0018 A
|
On-State Voltage-Max |
|
30 V
|
On-state Collector Current-Nom |
|
1.8 mA
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Optoelectronic Device Type |
|
TRANSISTOR OUTPUT SLOTTED SWITCH
|
Output Circuit Type |
|
Transistor
|
Slot Width-Nom |
|
3.11 mm
|
Surface Mount |
|
NO
|
|
|
|
Compare OPB862T51 with alternatives