H21A2 vs OPB860T11 feature comparison

H21A2 Thomson Consumer Electronics

Buy Now Datasheet

OPB860T11 Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer THOMSON CONSUMER ELECTRONICS FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Base Number Matches 14 4
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 100 nA
Forward Current-Max 0.005 A
Gap Size 3.18 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Functions 1
On-State Current-Max 0.0005 A
On-State Voltage-Max 30 V
On-state Collector Current-Nom 0.5 mA
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH
Output Circuit Type Transistor
Slot Width-Nom 3.18 mm
Surface Mount NO

Compare OPB860T11 with alternatives