H21A2 vs H21A2 feature comparison

H21A2 Intersil Corporation

Buy Now Datasheet

H21A2 Isocom Components

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERSIL CORP ISOCOM COMPONENTS LTD
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.80.00 8541.50.00.80
Gap Size 3.17 mm 3.17 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
On-State Voltage-Max 30 V 30 V
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Output Circuit Type Transistor Transistor
Surface Mount NO NO
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Samacsys Manufacturer Isocom
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE
Dark Current-Max 100 nA
Forward Current-Max 0.05 A
JESD-609 Code e3
Number of Functions 1
On-state Collector Current-Nom 3 mA
Optoelectronic Device Type TRANSISTOR OUTPUT SLOTTED SWITCH
Slot Width-Nom 3 mm
Terminal Finish TIN

Compare H21A2 with alternatives

Compare H21A2 with alternatives