H1MFF3 vs S1ML feature comparison

H1MFF3 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

S1ML HY Electronic Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD HY ELECTRONIC CORP
Package Description R-PDSO-F2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.075 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 3
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare H1MFF3 with alternatives

Compare S1ML with alternatives