H1DF1 vs 3.0SMCJ54CAT/R7 feature comparison

H1DF1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

3.0SMCJ54CAT/R7 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Package Description R-PDSO-F2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Additional Feature FREE WHEELING DIODE
Application GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code R-PDSO-F2 R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 200 V 54 V
Reverse Recovery Time-Max 0.05 µs
Surface Mount YES YES
Terminal Finish TIN
Terminal Form FLAT C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
Breakdown Voltage-Max 69 V
Breakdown Voltage-Min 60 V
Breakdown Voltage-Nom 64.5 V
Clamping Voltage-Max 87.1 V
JEDEC-95 Code DO-214AB
Non-rep Peak Rev Power Dis-Max 3000 W
Polarity BIDIRECTIONAL
Reference Standard MIL-STD-750; UL RECOGNIZED
Reverse Current-Max 3 µA
Reverse Test Voltage 54 V
Technology AVALANCHE

Compare H1DF1 with alternatives

Compare 3.0SMCJ54CAT/R7 with alternatives