H1505CA5973CHW vs S1505CA5973CHW-TR feature comparison

H1505CA5973CHW State of the Art Inc

Buy Now Datasheet

S1505CA5973CHW-TR State of the Art Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer STATE OF THE ART INC STATE OF THE ART INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Category CO2 Kg 4.54 4.54
Compliance Temperature Grade Military: -65C to +150C Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2020-06-25 2020-06-25
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Construction Chip Chip
JESD-609 Code e4 e4
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Height 0.38 mm 0.38 mm
Package Length 3.85 mm 3.85 mm
Package Style SMT SMT
Package Width 1.22 mm 1.22 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 0.35 W 0.35 W
Resistance 597000 Ω 597000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1505 1505
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Gold (Au) Gold (Au)
Tolerance 0.25% 0.25%
Working Voltage 125 V 125 V
Base Number Matches 1 1
Pbfree Code Yes
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION, REFERENCE STANDARD: MIL-PRF-55342
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Surface Mount YES
Terminal Shape WRAPAROUND

Compare H1505CA5973CHW with alternatives

Compare S1505CA5973CHW-TR with alternatives