H130B-12.000-18-3030-TR
vs
ABC2-12.000MHZ-4-Y-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
ABRACON LLC
Package Description
SMD, 4 PIN
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
RALTRON
Aging
2 PPM/FIRST YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-10 °C
Physical Dimension
5.0mm x 3.2mm x 1.0mm
L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch)
Series Resistance
60 Ω
35 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - electroplated
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Pbfree Code
No
HTS Code
8541.60.00.50
Additional Feature
AT-CUT; TAPE AND REEL
Compare H130B-12.000-18-3030-TR with alternatives
Compare ABC2-12.000MHZ-4-Y-T with alternatives