H130A-12.000-18-3030-TR
vs
ABC2-12.000MHZ-4-Y-T
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RALTRON ELECTRONICS CORP
ABRACON LLC
Reach Compliance Code
compliant
compliant
HTS Code
8541.60.00.50
8541.60.00.50
Additional Feature
TR, 7 INCH
AT-CUT; TAPE AND REEL
Aging
3 PPM/YEAR
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
PARALLEL - FUNDAMENTAL
Drive Level
100 µW
100 µW
Frequency Stability
0.003%
0.003%
Frequency Tolerance
30 ppm
30 ppm
JESD-609 Code
e4
e4
Load Capacitance
18 pF
18 pF
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Operating Frequency-Nom
12 MHz
12 MHz
Operating Temperature-Max
70 °C
60 °C
Operating Temperature-Min
-20 °C
-10 °C
Physical Dimension
L5.0XB3.2XH1.1 (mm)/L0.197XB0.126XH0.043 (inch)
L11.8XB5.5XH2.0 (mm)/L0.465XB0.217XH0.079 (inch)
Series Resistance
35 Ω
35 Ω
Surface Mount
YES
YES
Terminal Finish
Gold (Au)
Nickel/Gold (Ni/Au)
Base Number Matches
1
1
Pbfree Code
No
Package Description
ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 4 PIN
Compare H130A-12.000-18-3030-TR with alternatives
Compare ABC2-12.000MHZ-4-Y-T with alternatives