H12WD48125
vs
H12WD48125FPH
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
SENSATA-AIRPAX
CRYDOM INC
Reach Compliance Code
compliant
compliant
HTS Code
8541.40.95.00
8541.40.95.00
Additional Feature
IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED, VDE APPROVED
UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING
Configuration
SINGLE
Control Current
0.007 A
Control Voltage
4 V
Forward Current-Max
0.012 A
Input Type
DC
Isolation Voltage-Max
4000 V
4000 V
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Number of Elements
1
1
Operating Temperature-Max
80 °C
80 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
TRIGGER OUTPUT SSR
TRIGGER OUTPUT SSR
Output Circuit Type
Back to Back SCR
Overall Height
22.6 mm
Overall Length
57.3 mm
Surface Mount
NO
Terminal Finish
TIN
Base Number Matches
2
1
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-4
On-State Current-Max
125 A
Compare H12WD48125 with alternatives
Compare H12WD48125FPH with alternatives