H12D4850KPH-10 vs H12D4850PGH-10 feature comparison

H12D4850KPH-10 Sensata Circuit Breakers

Buy Now Datasheet

H12D4850PGH-10 Sensata Circuit Breakers

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SENSATA-AIRPAX SENSATA-AIRPAX
Reach Compliance Code compliant compliant
HTS Code 8541.40.95.00 8541.40.95.00
Additional Feature IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED, VDE APPROVED IEC-60068-2-6, 2-27, 2-78; IEC-61000-4-2, 4-4, 4-5; IEC-62314, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Control Current 0.007 A 0.007 A
Control Voltage 4 V 4 V
Forward Current-Max 0.012 A 0.012 A
Input Type DC DC
Isolation Voltage-Max 4000 V 4000 V
Mounting Feature PANEL MOUNT PANEL MOUNT
Number of Elements 1 1
Operating Temperature-Max 80 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIGGER OUTPUT SSR TRIGGER OUTPUT SSR
Output Circuit Type Back to Back SCR Back to Back SCR
Overall Height 26.4 mm 22.6 mm
Overall Length 57.3 mm 57.3 mm
Surface Mount NO NO
Base Number Matches 2 2