H11N2SVM
vs
H11N2SR2VM
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
SURFACE MOUNT, DIP-6
SURFACE MOUNT, DIP-6
Pin Count
6
6
Manufacturer Package Code
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
SINGLE
Data Rate-Nom
5 MBps
5 MBps
Forward Current-Max
0.03 A
0.03 A
Hysteresis Ratio-Nom
0.65
0.65
Isolation Voltage-Max
7500 V
7500 V
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Elements
1
1
Number of Functions
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.15 W
0.15 W
Response Time-Nom
1.5e-7 ns
1.5e-7 ns
Supply Voltage-Min
4 V
4 V
Supply Voltage-Nom
15 V
15 V
Surface Mount
YES
YES
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Base Number Matches
2
2
Compare H11N2SVM with alternatives
Compare H11N2SR2VM with alternatives