H11N1SR2M vs H11N1SVM feature comparison

H11N1SR2M Fairchild Semiconductor Corporation

Buy Now Datasheet

H11N1SVM Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ROCHESTER ELECTRONICS INC
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO,WHITE,SURFACE MOUNT FORM
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.03 A 0.03 A
Hysteresis Ratio-Nom 0.65 0.65
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
Number of Functions 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W
Response Time-Nom 1.5e-7 ns
Supply Voltage-Min 4 V 4 V
Supply Voltage-Nom 15 V
Surface Mount YES
Terminal Finish Matte Tin (Sn) MATTE TIN
Base Number Matches 2 3
Package Description SURFACE MOUNT, DIP-6

Compare H11N1SR2M with alternatives