H11N1FR2M vs H11N1FM feature comparison

H11N1FR2M Fairchild Semiconductor Corporation

Buy Now Datasheet

H11N1FM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, UL RECOGNIZED, LOGIC COMPATIBLE OPEN COLLECTOR, UL RECOGNIZED, LOGIC COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.03 A 0.03 A
Hysteresis Ratio-Nom 0.65 0.65
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4 V 4 V
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Base Number Matches 1 1

Compare H11N1FR2M with alternatives

Compare H11N1FM with alternatives