H11N1 vs H11N1 feature comparison

H11N1 Fairchild Semiconductor Corporation

Buy Now Datasheet

H11N1 QT Optoelectronics

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP QT OPTOELECTRONICS
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Data Rate-Nom 5 MBps 5 MBps
Forward Current-Max 0.03 A 0.03 A
Hysteresis Ratio-Nom 0.8 0.8
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -25 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4 V 4 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 21 9

Compare H11N1 with alternatives

Compare H11N1 with alternatives