H11L3
vs
H11L2VM
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
OPTEK TECHNOLOGY INC
FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code
unknown
compliant
HTS Code
8541.40.80.00
8541.40.80.00
Forward Current-Max
0.06 A
0.06 A
Isolation Voltage-Max
2500 V
7500 V
JESD-609 Code
e0
e3
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-50 °C
-40 °C
Power Dissipation-Max
0.25 W
0.15 W
Response Time-Nom
0.000001 ns
Supply Voltage-Nom
16 V
16 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DIP
Package Description
DIP-6
Pin Count
6
Manufacturer Package Code
6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code
EAR99
Additional Feature
UL RECOGNIZED, VDE APPROVED
Configuration
SINGLE
Data Rate-Nom
1 MBps
Hysteresis Ratio-Nom
0.75
Number of Functions
1
On-State Current-Max
0.05 A
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min
3 V
Compare H11L3 with alternatives
Compare H11L2VM with alternatives