H11L2M
vs
H11L3
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
QT OPTOELECTRONICS
|
Part Package Code |
DIP
|
|
Package Description |
DIP-6
|
|
Pin Count |
6
|
|
Manufacturer Package Code |
6LD, MDIP,OPTO,WHITE,.300 WIDE
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Data Rate-Nom |
1 MBps
|
1 MBps
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Hysteresis Ratio-Nom |
0.75
|
0.75
|
Isolation Voltage-Max |
7500 V
|
5300 V
|
JESD-609 Code |
e3
|
e0
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Number of Elements |
1
|
1
|
Number of Functions |
1
|
|
On-State Current-Max |
0.05 A
|
0.05 A
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Optoelectronic Device Type |
LOGIC IC OUTPUT OPTOCOUPLER
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max |
0.15 W
|
|
Response Time-Nom |
0.000004 ns
|
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
16 V
|
|
Surface Mount |
NO
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Lead (Sn/Pb)
|
Base Number Matches |
15
|
9
|
|
|
|
Compare H11L2M with alternatives
Compare H11L3 with alternatives