H11L1V vs H11L1 feature comparison

H11L1V Fairchild Semiconductor Corporation

Buy Now Datasheet

H11L1 Harris Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP HARRIS SEMICONDUCTOR
Package Description DIP-6
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature VDE APPROVED OPEN COLLECTOR, UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.06 A 0.06 A
Hysteresis Ratio-Nom 0.75 0.75
Isolation Voltage-Max 7500 V 2250 V
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 3 V 3 V
Base Number Matches 3 3
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare H11L1V with alternatives

Compare H11L1 with alternatives