H11L1 vs H11L1V feature comparison

H11L1 Fairchild Semiconductor Corporation

Buy Now Datasheet

H11L1V Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP MOTOROLA INC
Package Description DIP-6 PLASTIC, DIP-6
Reach Compliance Code unknown unknown
Additional Feature UL APPROVED VDE APPROVED, CMOS COMPATIBLE
Configuration SINGLE SINGLE
Data Rate-Nom 1 MBps 1 MBps
Forward Current-Max 0.06 A 0.06 A
Hysteresis Ratio-Nom 0.75 0.75
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 3 V 3 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 38 1
HTS Code 8541.40.80.00

Compare H11L1 with alternatives

Compare H11L1V with alternatives