H11J5 vs PC3ST21NUPBF feature comparison

H11J5 Isocom Components

Buy Now Datasheet

PC3ST21NUPBF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD SHARP CORP
Package Description ROHS COMPLIANT, DIP-6 LEAD FREE, PLASTIC, SMT, DIP-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Max 0.025 A
Input Trigger Current-Nom 25 mA 7 mA
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3 e6
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 600 V
Peak Surge Current 1.2 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO
Terminal Finish TIN Tin/Bismuth (Sn/Bi)
Base Number Matches 14 1

Compare H11J5 with alternatives

Compare PC3ST21NUPBF with alternatives