H11J5 vs MOC3021 feature comparison

H11J5 Isocom Components

Buy Now Datasheet

MOC3021 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD TEXAS INSTRUMENTS INC
Package Description ROHS COMPLIANT, DIP-6 PLASTIC, DIP-6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Max 0.025 A
Input Trigger Current-Nom 25 mA 8 mA
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Peak Surge Current 1.2 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO
Terminal Finish TIN
Base Number Matches 14 3
Samacsys Manufacturer Texas Instruments

Compare H11J5 with alternatives

Compare MOC3021 with alternatives