H11J2 vs PC3SF11YWZBF feature comparison

H11J2 Isocom Components

Buy Now Datasheet

PC3SF11YWZBF Sharp Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD SHARP CORP
Package Description ROHS COMPLIANT, DIP-6 LEAD FREE, SMT, PLASTIC, DIP-6/5
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Max 0.015 A
Input Trigger Current-Nom 15 mA 7 mA
Isolation Voltage-Max 5300 V 5000 V
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 600 V
Peak Surge Current 1.2 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 1e-7 A
Surface Mount NO
Terminal Finish TIN
Base Number Matches 14 1

Compare H11J2 with alternatives

Compare PC3SF11YWZBF with alternatives