H11J2 vs MOC3033SR2VM feature comparison

H11J2 Isocom Components

Buy Now Datasheet

MOC3033SR2VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ISOCOM COMPONENTS LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description ROHS COMPLIANT, DIP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.06 A
Input Trigger Current-Max 0.015 A 0.005 A
Input Trigger Current-Nom 15 mA 5 mA
Isolation Voltage-Max 5300 V 7500 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 250 V
Peak Surge Current 1.2 A 1 A
Repetitive Peak Off-state Voltage 250 V 250 V
Reverse Leakage Current-Max 1e-7 A 0.0001 A
Surface Mount NO YES
Terminal Finish TIN Matte Tin (Sn)
Base Number Matches 14 2

Compare H11J2 with alternatives

Compare MOC3033SR2VM with alternatives