H11J2 vs MOC3032 feature comparison

H11J2 Isocom Components

Buy Now Datasheet

MOC3032 Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM COMPONENTS LTD ISOCOM COMPONENTS LTD
Package Description ROHS COMPLIANT, DIP-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.05 A 0.05 A
Input Trigger Current-Max 0.015 A 0.01 A
Input Trigger Current-Nom 15 mA 10 mA
Isolation Voltage-Max 5300 V 5300 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
On-State Voltage-Max 3 V 3 V
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 250 V
Peak Surge Current 1.2 A 1 A
Repetitive Peak Off-state Voltage 250 V 250 V
Reverse Leakage Current-Max 1e-7 A 1e-7 A
Surface Mount NO NO
Terminal Finish TIN TIN
Base Number Matches 14 12
Samacsys Manufacturer Isocom

Compare H11J2 with alternatives

Compare MOC3032 with alternatives