H11J2 vs TIL3020 feature comparison

H11J2 Intersil Corporation

Buy Now Datasheet

TIL3020 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR TEXAS INSTRUMENTS INC
Reach Compliance Code unknown not_compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 15 mA 15 mA
Isolation Voltage-Max 3600 V 3535 V
JESD-609 Code e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Pbfree Code No
Package Description PLASTIC, DIP-6

Compare H11J2 with alternatives

Compare TIL3020 with alternatives