H11J2 vs MOC3021 feature comparison

H11J2 Intersil Corporation

Buy Now Datasheet

MOC3021 Isocom Components

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ISOCOM COMPONENTS LTD
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 15 mA 30 mA
Isolation Voltage-Max 3600 V 5300 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) TIN
Base Number Matches 1 12
Pbfree Code Yes
Package Description DIP-6
ECCN Code EAR99
Samacsys Manufacturer Isocom
Input Trigger Current-Max 0.015 A
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount NO

Compare H11J2 with alternatives

Compare MOC3021 with alternatives