H11J2 vs PC3SD21YTZD feature comparison

H11J2 Harris Semiconductor

Buy Now Datasheet

PC3SD21YTZD Sharp Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR SHARP CORP
Reach Compliance Code unknown unknown
HTS Code 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 15 mA 3 mA
Isolation Voltage-Max 3600 V 5000 V
JESD-609 Code e0 e0
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -30 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 600 V
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Package Description PLASTIC, DIP-6/5

Compare H11J2 with alternatives

Compare PC3SD21YTZD with alternatives