H11J2 vs MOC3033SR2VM feature comparison

H11J2 Harris Semiconductor

Buy Now Datasheet

MOC3033SR2VM Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Input Trigger Current-Nom 15 mA 5 mA
Isolation Voltage-Max 3600 V 7500 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.1 A 0.1 A
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
Peak Off-state Voltage-Min 250 V 250 V
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 1 2
Input Trigger Current-Max 0.005 A
Mounting Feature SURFACE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 250 V
Reverse Leakage Current-Max 0.0001 A
Surface Mount YES

Compare H11J2 with alternatives

Compare MOC3033SR2VM with alternatives