H11J2 vs MOC3021 feature comparison

H11J2 Harris Semiconductor

Buy Now Datasheet

MOC3021 Lite-On Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR LITE-ON TECHNOLOGY CORP
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL APPROVED, VDE APPROVED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.05 A
Input Trigger Current-Nom 15 mA 8 mA
Isolation Voltage-Max 3600 V 5000 V
JESD-609 Code e0 e3
Number of Elements 1 1
On-State Current-Max 0.1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type TRIAC OUTPUT OPTOCOUPLER TRIAC OUTPUT OPTOCOUPLER
Peak Off-state Voltage-Min 250 V 400 V
Terminal Finish Tin/Lead (Sn/Pb) Tin (Sn)
Base Number Matches 1 16
Pbfree Code Yes
Factory Lead Time 12 Weeks
Samacsys Manufacturer Lite-On
Input Trigger Current-Max 0.015 A
Mounting Feature THROUGH HOLE MOUNT
On-State Voltage-Max 3 V
Peak Surge Current 1 A
Repetitive Peak Off-state Voltage 400 V
Reverse Leakage Current-Max 0.00001 A
Surface Mount NO

Compare H11J2 with alternatives

Compare MOC3021 with alternatives