H11F2 vs H11F1M feature comparison

H11F2 Isocom LTD

Buy Now Datasheet

H11F1M Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ISOCOM LTD FAIRCHILD SEMICONDUCTOR CORP
Package Description DIP-6 DIP-6
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 30 V
Configuration SINGLE SINGLE
Dark Current-Max 50 nA
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 2250 V 7500 V
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -40 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Base Number Matches 1 11
Pbfree Code Yes
Rohs Code Yes
Part Package Code DIP
Pin Count 6
Manufacturer Package Code 6LD, MDIP,OPTO,WHITE,.300 WIDE
ECCN Code EAR99
Additional Feature UL RECOGNIZED
JESD-609 Code e3
Terminal Finish Matte Tin (Sn)

Compare H11F2 with alternatives

Compare H11F1M with alternatives