H11F1VM vs H11F1M feature comparison

H11F1VM onsemi

Buy Now Datasheet

H11F1M Fairchild Semiconductor Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ONSEMI FAIRCHILD SEMICONDUCTOR CORP
Part Package Code PDIP-6 DIP
Package Description DIP-6 DIP-6
Manufacturer Package Code 646BX 6LD, MDIP,OPTO,WHITE,.300 WIDE
Reach Compliance Code compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Factory Lead Time 15 Weeks
Samacsys Manufacturer onsemi
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Forward Voltage-Max 1.75 V
Isolation Voltage-Max 7500 V 7500 V
JESD-609 Code e3 e3
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 1 A
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.1 W
Response Time-Max 0.000025 s
Surface Mount NO
Terminal Finish Matte Tin (Sn) - annealed Matte Tin (Sn)
Base Number Matches 1 11
Rohs Code Yes
Pin Count 6
ECCN Code EAR99

Compare H11F1VM with alternatives

Compare H11F1M with alternatives