H11F1TVM vs H11F1G feature comparison

H11F1TVM Fairchild Semiconductor Corporation

Buy Now Datasheet

H11F1G Isocom Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ISOCOM COMPONENTS LTD
Part Package Code DIP
Package Description 0.400 INCH, DIP-6 PLASTIC, DIP-6
Pin Count 6
Manufacturer Package Code 6LD,MDIP,OPTO, WHITE, 0.4" LEAD SPACING
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED, VDE APPROVED UL RECOGNIZED
Configuration SINGLE SINGLE
Forward Current-Max 0.06 A 0.06 A
Isolation Voltage-Max 7500 V 5300 V
JESD-609 Code e3 e0
Number of Elements 1 1
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -55 °C
Optoelectronic Device Type FET OUTPUT OPTOCOUPLER FET OUTPUT OPTOCOUPLER
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Coll-Emtr Bkdn Voltage-Min 30 V
Dark Current-Max 50 nA

Compare H11F1TVM with alternatives

Compare H11F1G with alternatives